
SP184L | |
|---|---|
DigiKey Part Number | 2267-SP184L-ND |
Manufacturer | |
Manufacturer Product Number | SP184L |
Description | PRINZING FIRE EXTINGUISHER L SIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Fire | |
Material | Plastic | |
Label Type | Fire Extinguisher | |
Label Size | 18.00" L x 4.50" W (457.2mm x 114.3mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.63000 | $53.63 |

