
SM793E | |
|---|---|
DigiKey Part Number | 2267-SM793E-ND |
Manufacturer | |
Manufacturer Product Number | SM793E |
Description | PRINZING SAFETY RECORD SIGN. DEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Green Background | |
For Use With/Related Products | Safety | |
Material | Polyethylene | |
Label Type | Safety First | |
Label Size | 14.00" L x 20.00" W (355.6mm x 508.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.88000 | $67.88 |

