
SM474A | |
|---|---|
DigiKey Part Number | 2267-SM474A-ND |
Manufacturer | |
Manufacturer Product Number | SM474A |
Description | PRINZING MIRROR SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Green Background | |
For Use With/Related Products | Safety | |
Material | - | |
Label Type | Safety First | |
Label Size | 16.00" L x 19.00" W (406.4mm x 482.6mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.38000 | $118.38 |

