
SM017A | |
|---|---|
DigiKey Part Number | 2267-SM017A-ND |
Manufacturer | |
Manufacturer Product Number | SM017A |
Description | PRINZING SOP PROCEDURES CTR DOUB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | Danger | |
Material | - | |
Label Type | Danger. Follow Lockout/Tagout Procedures. | |
Label Size | 29.00" L x 20.00" W (736.6mm x 508.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $334.83000 | $334.83 |

