Wire Marker, Clip-On Black Legend, White Background Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN18-BLANK

DigiKey Part Number
2267-SCN18-BLANK-ND
Manufacturer
Manufacturer Product Number
SCN18-BLANK
Description
CLIP SLEEVE & WM - LEGEND: (BLAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On Black Legend, White Background Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.181" ~ 0.232" (4.60mm ~ 5.89mm)
Legend
Blank
Color
Black Legend, White Background
Material
Nylon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$151.68000$151.68
Manufacturers Standard Package