CAD | USD

PTL-8-439-RD
PTL-8-439-RD
Digi-Key Part Number
2267-PTL-8-439-RD-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
PTL-8-439-RD
Supplier
Description
LABEL 0.5" W X 50' L RED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Continuous
Printer Name
BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System
Applications
General
Color - Background
Red
Length
50' (15.2m)
Width
0.500"" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00662820186793
2267-PTL-8-439-RD
662820186793
Standard Package1