M-AC-110937
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-AC-110937

Digi-Key Part Number
2267-M-AC-110937-ND
Manufacturer
Manufacturer Product Number
M-AC-110937
Description
BMP21 SERIES AC ADAPTER
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
-
Package
Bulk
Product Status
Obsolete
Accessory Type
AC Adapter
Specifications
9V
For Use With/Related Products
BMP®21, BMP®21 LAB Label Printers, BMP®21 PLUS Portable Label Printer, IDXPERT™, LABXPERT™ Handheld Label Makers
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7001
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$73.16000$73.16
Additional Resources
AttributeDescription
Other Names
662820900078
M210-AC
2267-M210-AC
M-AC-110937
Y957001
2267-M-AC-110937
2267-M-AC-110937-ND
00662820900078
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M210-ACBrady Corporation352267-M210-AC-ND$100.05000MFR Recommended