CAD | USD

M-131-492
M-131-492
Digi-Key Part Number
2267-M-131-492-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
M-131-492
Supplier
Description
LABEL 1" H X 0.5" W 1=180PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
*
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®51 Label Printer, BMP®53 Label Printer
Applications
-
Color - Background
White
Length
1.000"" (25.40mm)
Width
0.500"" (12.70mm)
Diameter - Label
-
Location
Indoor
Material
Polyester
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00754473142018
2267-M-131-492
754473142018
Standard Package1