CAD | USD

B30EP-175-593-WT
B30EP-175-593-WT
Digi-Key Part Number
2267-B30EP-175-593-WT-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
B30EP-175-593-WT
Supplier
Description
LABEL 0.75"H X 3"W WHT 1=375PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer
Applications
Electronic Labeling
Color - Background
White
Length
3.000"" (76.20mm)
Width
0.750"" (19.05mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00754473211233
2267-B30EP-175-593-WT
754473211233
Standard Package1