
170191 | |
|---|---|
DigiKey Part Number | 2267-170191-ND |
Manufacturer | |
Manufacturer Product Number | 170191 |
Description | B401, 14X10, WARNING,COVID-19 QU |
Customer Reference | |
Detailed Description | Plastic Black Legend, Orange Background Warning. Coronavirus (COVID-19) Quarantine Area. Keep Out. |
Datasheet | Datasheet |
Category | Color Black Legend, Orange Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Plastic |
Packaging Bulk | Label Type Warning. Coronavirus (COVID-19) Quarantine Area. Keep Out. |
Part Status Obsolete | Label Size 10.00" L x 14.00" W (254.0mm x 355.6mm) |

