122243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122243

Digi-Key Part Number
2267-122243-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
122243
Supplier
Description
EXTRA SECURE PROLOCK W 59" CABLE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$55.03000$55.03
Additional Resources
AttributeDescription
Other Names
754473711856
2267-122243
Standard Package1