



113105 | |
|---|---|
DigiKey Part Number | 2267-113105-ND |
Manufacturer | |
Manufacturer Product Number | 113105 |
Description | CART TAPE GMK CLR B595 4IN X 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Clear |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background Clear |
Series | Length 1.197" (30.40mm) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name GlobalMark, R10000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,248.86000 | $1,248.86 |

