


104432 | |
|---|---|
DigiKey Part Number | 2267-104432-ND |
Manufacturer | |
Manufacturer Product Number | 104432 |
Description | 2" X 5" B514 BLUE FLOOR LS 20PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.00" L x 5.00" W (127.0mm x 127.0mm) Blue Polyester Floor Sign |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Brady Corporation | For Use With/Related Products General |
Series | Label Size 5.00" L x 5.00" W (127.0mm x 127.0mm) |
Packaging Bulk | Material Polyester |
Part Status Active | Label Type Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.66000 | $72.66 |

