575300B00000G

DigiKey Part Number
575300B00000G-ND
Manufacturer
Manufacturer Product Number
575300B00000G
Description
BOARD LEVEL HEAT SINK
Customer Reference
Detailed Description
Heat Sink TO-92 Aluminum 0.6W @ 30°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
0.602" (15.29mm)
Width
-
Diameter
-
Fin Height
1.049" (26.64mm)
Power Dissipation @ Temperature Rise
0.6W @ 30°C
Thermal Resistance @ Forced Air Flow
25.00°C/W @ 100 LFM
Thermal Resistance @ Natural
50.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.