
W2M1000J | |
|---|---|
DigiKey Part Number | W2M1000J-ND |
Manufacturer | |
Manufacturer Product Number | W2M1000J |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.24160 | $6.04 |
| 50 | $0.21340 | $10.67 |
| 100 | $0.18970 | $18.97 |
| 250 | $0.16360 | $40.90 |
| 500 | $0.14728 | $73.64 |
| 1,000 | $0.13341 | $133.41 |
| 5,000 | $0.10868 | $543.40 |

