SRR7045-SERIES

SRR7045-680M

Digi-Key Part Number
SRR7045-680MTR-ND - Tape & Reel (TR)
SRR7045-680MCT-ND - Cut Tape (CT)
SRR7045-680MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRR7045-680M
Supplier
Description
FIXED IND 68UH 770MA 210MOHM SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
68 µH Shielded Wirewound Inductor 770 mA 210mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
770 mA
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
22 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.54328$543.28
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.28000$1.28
10$1.11800$11.18
25$1.03840$25.96
50$0.87900$43.95
100$0.79900$79.90
250$0.75096$187.74
500$0.67112$335.56
Digi-Reel®
QtyUnit PriceExt Price
1$1.30000$1.30
10$1.13500$11.35
25$1.05400$26.35
50$0.89220$44.61
100$0.81100$81.10
250$0.76232$190.58
500$0.68126$340.63
Additional Resources
AttributeDescription
Other Names
SRR7045-680M-ND
-SRR7045-680M
-SRR7045-680MCT
SRR7045-680MTR
-SRR7045-680MTR
SRR7045-680MDKR
SRR7045-680MCT
SRR7045680M
-SRR7045-680M-ND
Standard Package1,000