SRR1260A SERIES

SRR1260A-3R5Y

Digi-Key Part Number
SRR1260A-3R5YTR-ND - Tape & Reel (TR)
SRR1260A-3R5YCT-ND - Cut Tape (CT)
SRR1260A-3R5YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRR1260A-3R5Y
Supplier
Description
FIXED IND 3.5UH 7.5A 13 MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
3.5 µH Shielded Wirewound Inductor 7.5 A 13mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
3.5 µH
Tolerance
±30%
Current Rating (Amps)
7.5 A
Current - Saturation (Isat)
7.6A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
22 @ 7.96MHz
Frequency - Self Resonant
37.6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
2,400$0.92582$2,221.97
Additional Resources
AttributeDescription
Other Names
SRR1260A-3R5YCT
SRR1260A-3R5YDKR
SRR1260A-3R5YTR
SRR1260A-3R5Y-ND
Standard Package600