
SRR1210A-120M | |
|---|---|
DigiKey Part Number | SRR1210A-120MTR-ND - Tape & Reel (TR) SRR1210A-120MCT-ND - Cut Tape (CT) SRR1210A-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-120M |
Description | FIXED IND 12UH 6.3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 6.3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 14 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.82600 | $18.26 |
| 25 | $1.68880 | $42.22 |
| 50 | $1.59200 | $79.60 |
| 100 | $1.50100 | $150.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.38876 | $347.19 |
| 500 | $1.30950 | $654.75 |
| 750 | $1.26529 | $948.97 |
| 1,250 | $1.21175 | $1,514.69 |
| 1,750 | $1.17777 | $2,061.10 |
| 2,500 | $1.14281 | $2,857.03 |
| 6,250 | $1.08045 | $6,752.81 |

