
SRR1210-120M | |
|---|---|
DigiKey Part Number | SRR1210-120MTR-ND - Tape & Reel (TR) SRR1210-120MCT-ND - Cut Tape (CT) SRR1210-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-120M |
Description | FIXED IND 12UH 6.3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 6.3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 14 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.57000 | $15.70 |
| 100 | $1.29080 | $129.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.01504 | $253.76 |
| 500 | $0.95708 | $478.54 |
| 750 | $0.92476 | $693.57 |
| 1,250 | $0.91362 | $1,142.03 |

