SRR0908 series

SRR0908-7R5ML

Digi-Key Part Number
SRR0908-7R5ML-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRR0908-7R5ML
Supplier
Description
FIXED IND 7.5UH 3.4A 32 MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Shielded Wirewound Inductor 32mOhm Max 8-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
7.5 µH
Tolerance
±20%
Current Rating (Amps)
3.4 A
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
18 @ 7.96MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
0.394" L x 0.374" W (10.00mm x 9.50mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$1.03368$1,240.42
Additional Resources
AttributeDescription
Standard Package400