SRP7050TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050TA-560M

DigiKey Part Number
SRP7050TA-560MTR-ND - Tape & Reel (TR)
SRP7050TA-560MCT-ND - Cut Tape (CT)
SRP7050TA-560MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050TA-560M
Description
FIXED IND 56UH 1.6A 396 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 1.6 A 396mOhm Max Nonstandard
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SRP7050TA-560M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
396mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.69600$16.96
25$1.54120$38.53
50$1.44900$72.45
100$1.20230$120.23
250$1.10984$277.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.98655$789.24
1,600$0.95573$1,529.17
2,400$0.92490$2,219.76
5,600$0.89407$5,006.79
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
SRP7050TA-560MCT
SRP7050TA-560MDKR
SRP7050TA-560MTR
Standard Package800