SRP7050TA-330M

DigiKey Part Number
118-SRP7050TA-330MTR-ND - Tape & Reel (TR)
118-SRP7050TA-330MCT-ND - Cut Tape (CT)
118-SRP7050TA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050TA-330M
Description
IND6.6X7.3X4.8MM,33UH20%2A,SHDSM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.59900$15.99
25$1.45360$36.34
50$1.36660$68.33
100$1.13400$113.40
250$1.04676$261.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.93046$744.37
1,600$0.90140$1,442.24
2,400$0.87232$2,093.57
5,600$0.84324$4,722.14
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
118-SRP7050TA-330MCT
118-SRP7050TA-330MDKR
118-SRP7050TA-330MTR
Standard Package800