SRP7050TA-220M

DigiKey Part Number
SRP7050TA-220MTR-ND - Tape & Reel (TR)
SRP7050TA-220MCT-ND - Cut Tape (CT)
SRP7050TA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050TA-220M
Description
FIXED IND 22UH 2.5A 170 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7050TA-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.70500$17.05
25$1.54960$38.74
50$1.45700$72.85
100$1.20880$120.88
250$1.11588$278.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.99191$793.53
1,600$0.96093$1,537.49
2,400$0.92993$2,231.83
5,600$0.89893$5,034.01
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
SRP7050TA-220MCT
SRP7050TA-220MDKR
SRP7050TA-220MTR
Standard Package800