SRP6540-270M

DigiKey Part Number
SRP6540-270MTR-ND - Tape & Reel (TR)
SRP6540-270MCT-ND - Cut Tape (CT)
SRP6540-270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6540-270M
Description
FIXED IND 27UH 2A 290 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 2 A 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6540-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$2.02000$20.20
25$1.86040$46.51
50$1.66260$83.13
100$1.38550$138.55
250$1.34588$336.47
500$1.26674$633.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.18755$1,425.06
2,400$1.14797$2,755.13
6,000$1.10839$6,650.34
12,000$1.05297$12,635.64
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
SRP6540-270MDKR
SRP6540-270MCT
SRP6540-270MTR
Standard Package1,200