
SRP2010DPA-R47M | |
|---|---|
DigiKey Part Number | 118-SRP2010DPA-R47MTR-ND - Tape & Reel (TR) 118-SRP2010DPA-R47MCT-ND - Cut Tape (CT) 118-SRP2010DPA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010DPA-R47M |
Description | IND,2X1.6X1MM,0.47UH20%,3.6A,SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 3.6 A 40mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.29600 | $2.96 |
| 100 | $0.24330 | $24.33 |
| 1,000 | $0.20001 | $200.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18220 | $546.60 |
| 6,000 | $0.17181 | $1,030.86 |
| 9,000 | $0.16601 | $1,494.09 |
| 15,000 | $0.15899 | $2,384.85 |
| 21,000 | $0.15453 | $3,245.13 |
| 30,000 | $0.14994 | $4,498.20 |
| 75,000 | $0.14300 | $10,725.00 |

