
SRP1250-7R8M | |
|---|---|
DigiKey Part Number | SRP1250-7R8MTR-ND - Tape & Reel (TR) SRP1250-7R8MCT-ND - Cut Tape (CT) SRP1250-7R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-7R8M |
Description | FIXED IND 7.8UH 10A 20.5 MOHM |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Drum Core, Wirewound Inductor 10 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-7R8M Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.232" (5.90mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.19654 | $598.27 |

