CAD | USD

cms-photo-not-available
SRP0515-6R8K
Digi-Key Part Number
118-SRP0515-6R8KTR-ND - Tape & Reel (TR)
118-SRP0515-6R8KCT-ND - Cut Tape (CT)
118-SRP0515-6R8KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP0515-6R8K
Supplier
Description
FIXED IND 6.8UH 2.7A 130 MOHM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
6.8µH Shielded Inductor 2.7A 130mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Tolerance
±10%
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
22 @ 7.96MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213"" L x 0.201"" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.059"" (1.50mm)
Inductance
6.8µH
Current Rating (Amps)
2.7A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,300 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names118-SRP0515-6R8KTR
Standard Package3,000