CAD | USD

SRF4532
SRF4532-1R0Y
Digi-Key Product Number
SRF4532-1R0YTR-ND
SRF4532-1R0YCT-ND
SRF4532-1R0YDKR-ND
ManufacturerBourns Inc.
Manufacturer Product NumberSRF4532-1R0Y
DescriptionCMC 1UH 1.2A 2LN 60 OHM SMD
Manufacturer Standard Lead Time18 Weeks
Detailed Description1µH @ 100kHz 2 Line Common Mode Choke Surface Mount 60 Ohms @ 10MHz 1.2A DCR 120mOhm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Bourns Inc.
SeriesSRF4532
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Height (Max)
0.118"" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
60 Ohms @ 10MHz
Inductance @ Frequency
1µH @ 100kHz
Base Product NumberSRF4532
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

511 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.24000$1.24
10$1.08100$10.81
100$0.77180$77.18
Additional Resources
AttributeDescription
Other NamesSRF4532-1R0YTR
Standard Package500