CAD | USD

Obsolete item.
SRE6603-102M

SRE6603-3R3M

Digi-Key Part Number
SRE6603-3R3M-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRE6603-3R3M
Supplier
Description
FIXED IND 3.3UH 1.6A 55 MOHM SMD
Detailed Description
3.3µH Shielded Wirewound Inductor 1.6A 55mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
40 @ 200kHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260"" L x 0.175"" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115"" (2.92mm)
Inductance
3.3µH
Current Rating (Amps)
1.6A
Inductance Frequency - Test
100kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR6603-3R3MLBourns Inc.68SRR6603-3R3MLCT-ND$1.93000Direct