CAD | USD

DO-214AB
DO-214AB
SMxJ-Q
SMCJ,SMLJ Series
SMCJ45CA
Digi-Key Part Number
SMCJ45CABTR-ND - Tape & Reel (TR)
SMCJ45CABCT-ND - Cut Tape (CT)
SMCJ45CABDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SMCJ45CA
Supplier
Description
TVS DIODE 45V 72.7V SMC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC (DO-214AB)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

28,911 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesSMCJ45CABDKR
Standard Package1