CAD | USD

RLB0914-SERIES
RLB0914-221KL
Digi-Key Part Number
RLB0914-221KL-ND
ManufacturerBourns Inc.
Manufacturer Product NumberRLB0914-221KL
DescriptionFIXED IND 220UH 800MA 600MOHM TH
Manufacturer Standard Lead Time16 Weeks
Detailed Description220µH Unshielded Wirewound Inductor 800mA 600mOhm Max Radial, Vertical Cylinder
Product Attributes
TypeDescriptionSelect
Category
Mfr
Bourns Inc.
SeriesRLB
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation
1.5A
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
2.4MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343"" Dia (8.70mm)
Height - Seated (Max)
0.512"" (13.00mm)
Inductance
220µH
Current Rating (Amps)
800mA
Inductance Frequency - Test
796kHz
Base Product NumberRLB0914
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

23,362 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.61000$0.61
10$0.53800$5.38
25$0.49960$12.49
50$0.42240$21.12
100$0.38400$38.40
250$0.36096$90.24
500$0.32256$161.28
1,000$0.26112$261.12
2,500$0.24576$614.40
Additional Resources
AttributeDescription
Other NamesRLB0914221KL
Standard Package200