1 mH Unshielded Drum Core, Wirewound Inductor 420 mA 2.1Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0914-102KL

DigiKey Part Number
RLB0914-102KL-ND
Manufacturer
Manufacturer Product Number
RLB0914-102KL
Description
FIXED IND 1MH 420MA 2.1 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 420 mA 2.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0914-102KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.1Ohm Max
Series
Q @ Freq
40 @ 252kHz
Packaging
Bulk
Frequency - Self Resonant
1.3MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
252 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.343" Dia (8.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.512" (13.00mm)
Current - Saturation (Isat)
650mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227,772
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.48500$4.85
25$0.44840$11.21
50$0.42300$21.15
200$0.37595$75.19
400$0.35445$141.78
600$0.34243$205.46
1,000$0.32791$327.91
2,600$0.30239$786.21
Manufacturers Standard Package