CAD | USD

RLB0913

RLB0913-562K

Digi-Key Part Number
RLB0913-562K-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
RLB0913-562K
Supplier
Description
FIXED IND 5.6MH 145MA 18 OHM TH
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
5.6mH Unshielded Wirewound Inductor 145mA 18Ohm Radial, Vertical Cylinder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
50mA
Shielding
Unshielded
DC Resistance (DCR)
18Ohm
Q @ Freq
20 @ 252kHz
Frequency - Self Resonant
400kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335"" Dia (8.50mm)
Height - Seated (Max)
0.492"" (12.50mm)
Inductance
5.6mH
Current Rating (Amps)
145mA
Inductance Frequency - Test
1kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Standard Package200