
RLB0913-392K | |
|---|---|
DigiKey Part Number | RLB0913-392K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-392K |
Description | FIXED IND 3.9MH 185MA 14 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 185 mA 14Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.73000 | $7.30 |
| 25 | $0.67560 | $16.89 |
| 50 | $0.63680 | $31.84 |
| 200 | $0.56610 | $113.22 |
| 400 | $0.53373 | $213.49 |
| 600 | $0.51568 | $309.41 |
| 1,000 | $0.49381 | $493.81 |
| 2,600 | $0.45541 | $1,184.07 |

