RLB0608 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0608-100KL

DigiKey Part Number
RLB0608-100KL-ND
Manufacturer
Manufacturer Product Number
RLB0608-100KL
Description
FIXED IND 10UH 550MA 450 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 550 mA 450mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0608-100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
60 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,596
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.39600$3.96
25$0.36680$9.17
50$0.34540$17.27
100$0.32570$32.57
250$0.30132$75.33
800$0.27298$218.38
1,600$0.25737$411.79
3,200$0.24268$776.58
Manufacturers Standard Package