Q23665 | ||
---|---|---|
Digi-Key Part Number | 3329X-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q23665 | |
Description | KIT POT TRIMMER 50-1M OHM 70PCS | |
Detailed Description | Trimmer Potentiometer Kit 50 ~ 1M Ohm ±10% 1/2W Cermet 70 Pieces (14 Values - 5 Each) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Notebook | |
Product Status | Discontinued at Digi-Key | |
Kit Type | Trimmer | |
Resistance (Ohms) | 50 ~ 1M | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±10% | |
Power (Watts) | 1/2W | |
Number of Turns | 1 | |
Quantity | 70 Pieces (14 Values - 5 Each) | |
Termination Style | PC Pins | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | 3329 Series |
Environmental Information | Bourns REACH |
HTML Datasheet | 3329 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Attribute | Description |
---|---|
Other Names | X3329X-KIT 3329X-KIT |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
3329X-1-102 | TRIMMER 1K OHM 0.5W PC PIN SIDE | 5 |
3329X-1-504 | TRIMMER 500KOHM 0.5W PC PIN SIDE | 5 |
3329X-1-503 | TRIMMER 50K OHM 0.5W PC PIN SIDE | 5 |
3329X-1-203 | TRIMMER 20K OHM 0.5W PC PIN SIDE | 5 |
3329X-1-105 | TRIMMER 1M OHM 0.5W PC PIN SIDE | 5 |