CAD | USD

PWR4525 SERIES

PWR4525WR024J

Digi-Key Part Number
PWR4525WR024J-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PWR4525WR024J
Supplier
Description
RES 0.024 OHM 5% 2W 4525
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
24 mOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449"" L x 0.252"" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197"" (5.00mm)
Failure Rate
-
Number of Terminations
2
Resistance
24 mOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package250