TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-50-5R00F

DigiKey Part Number
118-PWR221T-50-5R00F-ND
Manufacturer
Manufacturer Product Number
PWR221T-50-5R00F
Description
RES 5 OHM 1% 50W TO220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-50-5R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,209
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$11.25000$11.25
10$7.72500$77.25
25$6.76800$169.20
50$6.16880$308.44
100$5.65970$565.97
250$5.10224$1,275.56
500$4.75360$2,376.80
1,000$4.45751$4,457.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.