TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-30-4002F

DigiKey Part Number
PWR221T-30-4002F-ND
Manufacturer
Manufacturer Product Number
PWR221T-30-4002F
Description
RES 40K OHM 1% 30W TO220-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-30-4002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-50°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$10.01000$10.01
10$6.85300$68.53
25$5.99600$149.90
50$5.45900$272.95
100$5.00280$500.28
250$4.50308$1,125.77
500$4.19064$2,095.32
1,000$3.92521$3,925.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.