
PWR220T-35-1000J | |
|---|---|
DigiKey Part Number | PWR220T-35-1000J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-1000J |
Description | RES 100 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-1000J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.24000 | $7.24 |
| 10 | $4.90300 | $49.03 |
| 25 | $4.27320 | $106.83 |
| 50 | $3.87840 | $193.92 |
| 100 | $3.54280 | $354.28 |
| 250 | $3.17516 | $793.79 |
| 500 | $2.94520 | $1,472.60 |
| 1,000 | $2.74988 | $2,749.88 |
| 5,000 | $2.40250 | $12,012.50 |

