CAD | USD

PVG3A
PVG3A
PVG3 Series Top
PVG3 Series Side
PVG3A501C01R00
Digi-Key Part Number
490-2654-2-ND - Tape & Reel (TR)
490-2654-1-ND - Cut Tape (CT)
490-2654-6-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PVG3A501C01R00
Supplier
Description
TRIMMER 500 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet Turn Top Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.142" x 0.134" Face x 0.079" H (3.60mm x 3.40mm x 2.00mm)
Number of Turns
1
Resistance
500 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

23,306 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.