CAD | USD

PTVS1-380C-TH

PTVS1-380C-THL

Digi-Key Part Number
118-PTVS1-380C-THL-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PTVS1-380C-THL
Supplier
Description
PTVS VWM 380V 1KA BIDIR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
520V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Through Hole Axial, Right Angle Bend (24.15mm Center)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tray
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
380V
Voltage - Breakdown (Min)
401V
Voltage - Clamping (Max) @ Ipp
520V (Typ)
Current - Peak Pulse (10/1000µs)
1000A (1kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Axial, Right Angle Bend (24.15mm Center)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names118-PTVS1-380C-THL
Standard Package50