
PTV111-3415A-B5103 | |
|---|---|
DigiKey Part Number | 118-PTV111-3415A-B5103-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-3415A-B5103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.74700 | $17.47 |
| 25 | $1.63000 | $40.75 |
| 50 | $1.54700 | $77.35 |

