
PTL20-15R1-503B2 | |
---|---|
DigiKey Part Number | 118-PTL20-15R1-503B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL20-15R1-503B2 |
Description | SLIDE POT 50K OHM 0.05W TOP 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.58000 | $3.58 |
10 | $3.01900 | $30.19 |
100 | $2.53470 | $253.47 |
600 | $2.20852 | $1,325.11 |
1,200 | $2.09326 | $2,511.91 |
5,400 | $1.86268 | $10,058.47 |