CAD | USD

PT61020EL
PT61020EL
Digi-Key Part Number
PT61020ELTR-ND - Tape & Reel (TR)
PT61020ELCT-ND - Cut Tape (CT)
PT61020ELDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PT61020EL
Supplier
Description
PULSE XFMR 1CT:1 350UH
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Surface Mount
Size / Dimension
0.694"" L x 0.480"" W (17.62mm x 12.20mm)
Height - Seated (Max)
0.236"" (6.00mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesPT61020ELCT
Standard Package1