cms-photo-not-available

PEC11L-4225F-N0015

Digi-Key Part Number
PEC11L-4225F-N0015-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PEC11L-4225F-N0015
Supplier
Description
ROTARY ENCODER MECHANICAL 15PPR
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Active
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
15
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
California Prop 65
Warning Information
Tray
QtyUnit PriceExt Price
1,500$1.93660$2,904.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package75