
PCW1J-R19-BAB103L | |
|---|---|
DigiKey Part Number | PCW1J-R19-BAB103L-ND |
Manufacturer | |
Manufacturer Product Number | PCW1J-R19-BAB103L |
Description | POT 10K OHM 3/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.75W, 3/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.69000 | $9.69 |
| 10 | $8.14500 | $81.45 |
| 45 | $7.26244 | $326.81 |
| 90 | $6.88600 | $619.74 |
| 135 | $6.67430 | $901.03 |
| 270 | $6.32641 | $1,708.13 |
| 540 | $5.99593 | $3,237.80 |
| 1,035 | $5.70081 | $5,900.34 |














