cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW1D-B24-EAB501L

Digi-Key Part Number
PCW1D-B24-EAB501L-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PCW1D-B24-EAB501L
Supplier
Description
POT 500 OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
500 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.75W, 3/4W PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Package
Tray
Part Status
Active
Resistance (Ohms)
500
Tolerance
±20%
Power (Watts)
0.75W, 3/4W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH Unaffected
ECCNEAR99
8533.40.8070
California Prop 65
Warning Information
All prices are in CAD
Tray
QtyUnit PriceExt Price
270$4.53711$1,225.02