
FW30A47R0JA | ||
---|---|---|
Digi-Key Part Number | FW30A47R0JACT-ND - Cut Tape (CT) FW30A47R0JATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | FW30A47R0JA | |
Description | RES 47 OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.630" L (6.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FWxxA Series |
Environmental Information | |
CAD Models | FW30A.stp |
PCN Design/Specification | Model FW/W/WS Series PKG Change |
HTML Datasheet | FWxxA Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.76100 | $7.61 |
25 | $0.61720 | $15.43 |
50 | $0.53680 | $26.84 |
100 | $0.44300 | $44.30 |
250 | $0.38480 | $96.20 |
500 | $0.31322 | $156.61 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.24844 | $248.44 |
2,000 | $0.23985 | $479.70 |
5,000 | $0.23537 | $1,176.85 |
10,000 | $0.22606 | $2,260.60 |
25,000 | $0.22159 | $5,539.75 |
50,000 | $0.22152 | $11,076.00 |
Attribute | Description |
---|---|
Other Names | FW30A47R0JATB FW30A47R0JACT |
Standard Package | 1,000 |