
FW20A6R80JA | ||
---|---|---|
Digi-Key Part Number | 118-FW20A6R80JACT-ND - Cut Tape (CT) 118-FW20A6R80JATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | FW20A6R80JA | |
Description | RES 6.8 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 6.8 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FWxxA Series |
Environmental Information | |
CAD Models | FW20A.stp |
PCN Design/Specification | Model FW/W/WS Series PKG Change |
HTML Datasheet | FWxxA Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.67000 | $6.70 |
25 | $0.52200 | $13.05 |
50 | $0.44180 | $22.09 |
100 | $0.34810 | $34.81 |
250 | $0.29456 | $73.64 |
500 | $0.24098 | $120.49 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.18743 | $187.43 |
2,000 | $0.18074 | $361.48 |
5,000 | $0.17806 | $890.30 |
10,000 | $0.17070 | $1,707.00 |
25,000 | $0.16735 | $4,183.75 |
50,000 | $0.16574 | $8,287.00 |
Attribute | Description |
---|---|
Other Names | 118-FW20A6R80JATB FW20A6R80JA-ND |
Standard Package | 1,000 |